Flat-Pac FP1208 Series High Current Power Inductors

Eaton's halogen- and, lead-free, RoHS-compliant high current power inductors

Image of Eaton's Flat-Pac FP1208 Series High Current Power InductorsEaton introduces the Coiltronics Flat-Pac FP1208 Series high frequency high current power inductors are halogen-free, lead-free, and RoHS compliant. The FP1208 series features a maximum total operating temperature of 125°C, a maximum surface-mount package of 12.1 x 8.0 x 8.0 mm, a ferrite core material, controlled DCR for sensing circuits, a inductance range from 150 nH to 250 nH and a current range from 44 to 85 A.

Image of Coiltronics Icon

The Coiltronics brand of Magnetics is now part of the Eaton’s Electrical Group, Electronics Division.

Coiltronics is now part of Eaton

Same great products plus even more.

Features
  • Halogen- and lead-free, RoHS compliant
  • 125°C maximum total temperature operation
  • 12.1 x 8.0 x 8.0 mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR for sensing circuits
  • Inductance range from 150nH to 250nH
  • Current range from 44 to 85 A
Applications
  • Multi-phase regulators
  • Voltage Regulator Modules (VRMs)
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics card and battery power systems
  • Point-of-Load modules
  • DCR sensing circuits

Flat-Pac FP1208 Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPrice
FIXED IND 150NH 50A 0.29 MOHMFP1208R1-R15-RFIXED IND 150NH 50A 0.29 MOHM50 A0 - Immediate$1.73View Details
FIXED IND 230NH 50A 0.29 MOHMFP1208R1-R23-RFIXED IND 230NH 50A 0.29 MOHM50 A0 - Immediate$1.73View Details
FIXED IND 250NH 50A 0.29 MOHMFP1208R1-R25-RFIXED IND 250NH 50A 0.29 MOHM50 A147 - Immediate$0.94View Details
FIXED IND 210NH 50A 0.29 MOHMFP1208R1-R21-RFIXED IND 210NH 50A 0.29 MOHM50 A53 - Immediate$1.27View Details
Published: 2014-11-10