FP1007R6 Flat-Pac Series High Power Inductors

Flat-Pac FP1007R6 series is well-suited for capturing the demands of core power

Image of Eaton's FP1007R6 Flat-Pac™ Series High Power Inductors The Eaton Coiltronics FP1007R6 (Flat-Pac) series of high-frequency inductors utilize controlled DCR tolerance needed for DCR sensing circuits and are well-suited for capturing the demands of core power. Their high saturation, low loss, and wide temperature range core material make them ideally suited for the demands of core power applications.

Features
  • Halogen free, lead free, and RoHS compliant
  • 125°C maximum total temperature operation
  • 10.5 mm x 8.0 mm x 7.0 mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 150 nH to 470 nH
  • Current range from 23.5 Amps to 75 Amps
  • Frequency range up to 2 MHz
Applications
  • Multi-phase regulators
  • Voltage regulator modules (VRMs)
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-load modules
  • DCR sensing

Image of Eaton Bussmann's CoiltronicsThe Coiltronics brand of Magnetics is now part of the Eaton's Electrical Group, Electronics Division.

Coiltronics is now part of Eaton
Same great products plus even more.

Flat-Pac FP1007R6

ImageManufacturer Part NumberDescriptionInductanceToleranceAvailable Quantity
FIXED IND 330NH 61A 0.29 MOHMFP1007R6-R33-RFIXED IND 330NH 61A 0.29 MOHM330 nH±10%919 - ImmediateView Details
FIXED IND 390NH 61A 0.29 MOHMFP1007R6-R39-RFIXED IND 390NH 61A 0.29 MOHM390 nH±10%870 - ImmediateView Details
FIXED IND 470NH 61A 0.29 MOHMFP1007R6-R47-RFIXED IND 470NH 61A 0.29 MOHM470 nH±10%40295 - ImmediateView Details
FIXED IND 180NH 61A 0.29 MOHMFP1007R6-R18-RFIXED IND 180NH 61A 0.29 MOHM180 nH±10%0 - ImmediateView Details
FIXED IND 150NH 61A 0.29 MOHMFP1007R6-R15-RFIXED IND 150NH 61A 0.29 MOHM150 nH±10%0 - ImmediateView Details
FIXED IND 220NH 61A 0.29 MOHMFP1007R6-R22-RFIXED IND 220NH 61A 0.29 MOHM220 nH±10%150 - ImmediateView Details
FIXED IND 270NH 61A 0.29 MOHMFP1007R6-R27-RFIXED IND 270NH 61A 0.29 MOHM270 nH±10%0 - ImmediateView Details
Published: 2013-07-02