PI3DBS16215/415 High-Speed Signal Mux

Diodes' high-speed signal Mux supports PCIe 4 and Thunderbolt 3

Image of Diodes' PI3DBS16215/415 High-Speed Signal Mux Diodes' PI3DBS16215 and PI3DBS16415 are part of a family of very high-performance passive signal Mux/Demux. This family can switch multiple serial protocols up to a data rate of 20 Gbps. Using a unique design technology, Diodes can minimize the impedance of the switch, such that attenuation observed through the switch is minimal. The unique technology also offers a layout targeted for USB 3.1 Gen 2, 10GE, PCIe Gen4, Thunderbolt™ 3 and SAS 3.0, which minimizes the channel-to-channel skew, as well as channel-to-channel crosstalk as required by high-speed signal. These devices offer high-frequency performance with flexible options.

Features
  • 2-channel, 4-channel, 2-to-1, and 4-to-1 Mux
    • Offers flexibility in terms of number of channels and routing
  • Very high -3 dB bandwidth of 13 GHz
    • Enables data rates of up to 20 Gbps
  • Low insertion loss: -1.3dB at 16 Gbps
    • Minimal attenuation of the signal
  • Very small profile package: 3 mm x 6 mm for 2-to-1 Mux
    • Enables use in tight space-constrained mobile applications
Applications
  • Server/storage
  • Embedded
  • PCs/notebooks
  • Networking routers and switches

PI3DBS16215/415 High-Speed Signal Mux

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PCIE SWITCH V-QFN2545-20PI3DBS16215ZBBEXPCIE SWITCH V-QFN2545-202195 - Immediate
7000 - Factory Stock
$1.44View Details
PCIE SWITCH W-QFN3060-40PI3DBS16415ZLCEXPCIE SWITCH W-QFN3060-401975 - Immediate
10500 - Factory Stock
$2.06View Details
PCIE SWITCH V-QFN3590-42PI3DBS16415ZHEXPCIE SWITCH V-QFN3590-422442 - Immediate
3500 - Factory Stock
$2.15View Details
Published: 2020-01-07