
PI3DBS16415ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16415ZLCEXTR-ND - Tape & Reel (TR) 31-PI3DBS16415ZLCEXCT-ND - Cut Tape (CT) 31-PI3DBS16415ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16415ZLCEX |
Description | PCIE SWITCH W-QFN3060-40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.53400 | £15.34 |
| 25 | £1.40320 | £35.08 |
| 100 | £1.25960 | £125.96 |
| 250 | £1.19116 | £297.79 |
| 500 | £1.14988 | £574.94 |
| 1,000 | £1.11592 | £1,115.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.06905 | £3,741.68 |
| 7,000 | £1.04939 | £7,345.73 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

