
PI3DBS16215ZBBEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16215ZBBEXTR-ND - Tape & Reel (TR) 31-PI3DBS16215ZBBEXCT-ND - Cut Tape (CT) 31-PI3DBS16215ZBBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16215ZBBEX |
Description | PCIE SWITCH V-QFN2545-20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.05500 | £10.55 |
| 25 | £0.96080 | £24.02 |
| 100 | £0.85690 | £85.69 |
| 250 | £0.80736 | £201.84 |
| 500 | £0.77748 | £388.74 |
| 1,000 | £0.75292 | £752.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.71901 | £2,516.54 |
| 7,000 | £0.70479 | £4,933.53 |
| 10,500 | £0.69767 | £7,325.53 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

