
PI3DBS16415ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16415ZHEXTR-ND - Tape & Reel (TR) 31-PI3DBS16415ZHEXCT-ND - Cut Tape (CT) 31-PI3DBS16415ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16415ZHEX |
Description | PCIE SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60100 | £16.01 |
| 25 | £1.46560 | £36.64 |
| 100 | £1.31670 | £131.67 |
| 250 | £1.24560 | £311.40 |
| 500 | £1.20276 | £601.38 |
| 1,000 | £1.16751 | £1,167.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.11887 | £3,916.05 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

