Type ALH AC Filter Capacitors for Harsh Environments
Cornell Dubilier's capacitors are 85°C/85% RH, 1500h at Vr, and are suitable for harsh environments and are AEC-Q200 qualified
Cornell Dubilier's ALH series of AC-rated filter capacitors offer 50% greater life on accelerated tests than other 85/85 THB-rated film capacitors. The temperature, humidity at bias (THB) test exposes parts to the harsh conditions of +85°C at 85% relative humidity with rated voltage applied.
The ALH series is optimized for AC harmonic filtering on the input and output of inverter circuits. Capacitance ranges from 0.22 µF to 50 µF at 160 VAC to 450 VAC, 50 Hz/60 Hz with high RMS current ratings for handling higher-ordered harmonics. These capacitors offer self-healing, metalized polypropylene-film in a robust board-mount package that meets the rigors of automotive AEC-Q200 testing. The solvent-resistant, box-style plastic case and resin-seal are UL/cUL 94 V-0 rated, and the series is UL/cUL recognized for construction. Terminations are RoHS-compliant with tin-plated copper terminations. Their superior construction makes these capacitors ideal for solar, wind, UPS, EV, and other inverter applications that may be subjected to a wide range of environmental conditions.
- Optimized AC voltage performance
- THB: +85°C/85% RH, 1,500 hours at the rated voltage
- Harmonic filtering on the input and output of the inverter circuits
- Self-healing and low loss
- Suitable for high-frequency applications
- UL-listed, AEC-Q200
- Qualified specifications:
- Capacitance range: 0.22 µF to 50 µF
- Capacitance tolerance: ±10% standard, ±5% optional
- Voltage range: 160 VAC to 450 VAC
- Operating temperature range: -40°C to +105°C
- Life expectancy: 100,000 hours at +70°C hot spot, rated voltage
- Solar
- EV
- Other inverters that are subjected to the harshest natural environmental conditions
- Portable power systems
- Motor drives
- UPS
- Backup
- Traction and other transportation systems
- AC-tuned harmonic reduction filters
ALH series AC Filter Capacitors
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALH105K251A022 | CAP FILM 1UF 10% 250VAC RADIAL | 250V | 448 - Immediate | $2.30 | View Details |
![]() | ![]() | ALH155K251A022 | CAP FILM 1.5UF 10% 250VAC RADIAL | 250V | 142 - Immediate | $2.18 | View Details |
![]() | ![]() | ALH205K251A032 | CAP FILM 2UF 10% 250VAC RADIAL | 250V | 140 - Immediate | $2.24 | View Details |
![]() | ![]() | ALH335K251A052 | CAP FILM 3.3UF 10% 250VAC RADIAL | 250V | 48 - Immediate | $2.65 | View Details |
![]() | ![]() | ALH105K351A032 | CAP FILM 1UF 10% 350VAC RADIAL | 350V | 114 - Immediate | $2.52 | View Details |
![]() | ![]() | ALH105K401A052 | CAP FILM 1UF 10% 400VAC RADIAL | 400V | 65 - Immediate 220 - Factory Stock | $2.92 | View Details |
![]() | ![]() | ALH225K351A072 | CAP FILM 2.2UF 10% 350VAC RADIAL | 350V | 50 - Immediate | $3.19 | View Details |
![]() | ![]() | ALH505K251A072 | CAP FILM 5UF 10% 250VAC RADIAL | 250V | 140 - Immediate 1170 - Factory Stock | $3.43 | View Details |
![]() | ![]() | ALH335K351A082 | CAP FILM 3.3UF 10% 350VAC RADIAL | 350V | 48 - Immediate | $3.94 | View Details |
![]() | ![]() | ALH155K401A072 | CAP FILM 1.5UF 10% 400VAC RADIAL | 400V | 161 - Immediate | $3.88 | View Details |
![]() | ![]() | ALH225K401A072 | CAP FILM 2.2UF 10% 400VAC RADIAL | 400V | 800 - Immediate 360 - Factory Stock | $4.02 | View Details |
![]() | ![]() | ALH685K251A082 | CAP FILM 6.8UF 10% 250VAC RADIAL | 250V | 33 - Immediate | $4.33 | View Details |
![]() | ![]() | ALH305K401A082 | CAP FILM 3UF 10% 400VAC RADIAL | 400V | 38 - Immediate | $4.33 | View Details |
![]() | ![]() | ALH505K351B084 | CAP FILM 5UF 350VAC RAD 4 LEAD | 350V | 34 - Immediate | $6.16 | View Details |
![]() | ![]() | ALH475K351B084 | CAP FILM 4.7UF 350VAC RAD 4 LEAD | 350V | 110 - Immediate 168 - Factory Stock | $7.06 | View Details |
![]() | ![]() | ALH106K251B084 | CAP FILM 10UF 250VAC RAD 4 LEAD | 250V | 204 - Immediate 2184 - Factory Stock | $6.45 | View Details |
![]() | ![]() | ALH685K351B064 | CAP FILM 6.8UF 350VAC RAD 4 LEAD | 350V | 39 - Immediate | $7.06 | View Details |
![]() | ![]() | ALH505K401B064 | CAP FILM 5UF 400VAC RAD 4 LEAD | 400V | 6 - Immediate | $7.28 | View Details |
![]() | ![]() | ALH156K251B064 | CAP FILM 15UF 250VAC RAD 4 LEAD | 250V | 66 - Immediate | $8.49 | View Details |
![]() | ![]() | ALH106K351B104 | CAP FILM 10UF 350VAC RAD 4 LEAD | 350V | 35 - Immediate | $8.29 | View Details |