TLS Tactile Switch
C&K's tactile switch is a small form-factor SMT with a soft actuator and flat cage for positive tactile feedback and soft sound
C&K's TLS tactile switch offers a form factor (8.6 mm x 8.4 mm x 3.95 mm) in SMT, with a soft actuator and flat cage for positive tactile feedback and soft sound. It's compact size allows designers the room to choose to add additional functionality to their units or the ability to reduce their PCB size. Pre-travel provides easier tolerance management with possible pre-load. The TLS has life cycles up to 500 k for improved reliability and is IP54 rated offering protection against dust and humidity.
- Compact SMT form factor
- Soft actuation and pre-travel
- Haptic with soft sound
- Long life cycle
- IP54
Applications
- Industrial
- Consumer
- Automotive
- Automatic gear shift paddle
- Steering wheel controls
- Window lifter
- Seat adjustment module
TLS Tactile Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLS A 070 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 4447 - Immediate | $0.79 | View Details |
![]() | ![]() | TLS A 070 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 4447 - Immediate | $0.79 | View Details |
![]() | ![]() | TLS A 070 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 4447 - Immediate | $0.79 | View Details |
![]() | ![]() | TLSA040T3JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 217775 - Immediate | $0.81 | View Details |
![]() | ![]() | TLSA040T3JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 217775 - Immediate | $0.81 | View Details |
![]() | ![]() | TLSA040T3JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 217775 - Immediate | $0.81 | View Details |
![]() | ![]() | TLS A 040J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLS A 040J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLS A 040J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLSA070JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 11464 - Immediate | $0.81 | View Details |
![]() | ![]() | TLSA070JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 11464 - Immediate | $0.81 | View Details |
![]() | ![]() | TLSA070JLFS | SWITCH TACTILE SPST-NO 0.05A 16V | 11464 - Immediate | $0.81 | View Details |
![]() | ![]() | TLS A 100J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLS A 100J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLS A 100 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 5164 - Immediate | $1.20 | View Details |
![]() | ![]() | TLS A 100 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 5164 - Immediate | $1.20 | View Details |
![]() | ![]() | TLS A 100 T3J LFS | SWITCH TACTILE SPST-NO 0.05A 16V | 5164 - Immediate | $1.20 | View Details |