Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TLS-A-070J-LFS
TLS-A-070J-LFS

TLSA070JLFS

DigiKey Part Number
108-TLSA070JLFSTR-ND - Tape & Reel (TR)
108-TLSA070JLFSCT-ND - Cut Tape (CT)
108-TLSA070JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLSA070JLFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSA070JLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.40mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
713gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.90mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,464
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.68600£6.86
25£0.63800£15.95
100£0.56840£56.84
250£0.52664£131.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.47501£427.51
1,800£0.45064£811.15
2,700£0.43756£1,181.41
4,500£0.42230£1,900.35
6,300£0.41296£2,601.65
9,000£0.40366£3,632.94
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200