C&K Tactile Switches

Results: 1,401
Stocking Options
Environmental Options
Media
Exclude
1,401Results
Applied FiltersRemove All

Showing
of 1,401
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
213,001
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.05880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
116,930
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.05880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
87,008
In Stock
1 : £0.15000
Cut Tape (CT)
1,500 : £0.08647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
33,657
In Stock
1 : £0.16000
Cut Tape (CT)
1,500 : £0.09146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS815
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
193,667
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS815-SJK-250-SMTR-LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
46,510
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS645SL43 (LFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
57,054
In Stock
1 : £0.18000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
36,000
In Stock
12,000
Factory
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
27,202
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
11,829
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS 647 SM38 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
37,512
In Stock
1 : £0.19253
Cut Tape (CT)
2,000 : £0.10987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 85°C
PTS 647 SK70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
273,511
In Stock
1 : £0.19000
Cut Tape (CT)
1,000 : £0.11626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
IP40
-
-20°C ~ 70°C
PTS 647 SK38 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
19,577
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.10987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
IP40
-
-20°C ~ 70°C
PTS 647 SM50 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
14,160
In Stock
1 : £0.19000
Cut Tape (CT)
1,500 : £0.11245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 85°C
PTS 647 SM70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
11,713
In Stock
1 : £0.19000
Cut Tape (CT)
1,000 : £0.11626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 85°C
PTS530
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
122,048
In Stock
1 : £0.20000
Cut Tape (CT)
7,000 : £0.10518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
PTS645SK50SM(TRLFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
78,035
In Stock
1 : £0.23550
Cut Tape (CT)
1,000 : £0.14137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
PTS645SM43SMTR (LFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
39,154
In Stock
1 : £0.23550
Cut Tape (CT)
1,000 : £0.14137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-20°C ~ 85°C
PTS645SK43SM(TRLFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
123,686
In Stock
1 : £0.24000
Cut Tape (CT)
1,000 : £0.14137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
PTS645
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
139,340
In Stock
1 : £0.26000
Cut Tape (CT)
1,000 : £0.15380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 85°C
PTS645
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
42,603
In Stock
1 : £0.26000
Cut Tape (CT)
1,000 : £0.15380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
PTS645SH50SM(TRLFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
37,793
In Stock
1 : £0.26000
Cut Tape (CT)
1,000 : £0.15380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 85°C
KXT Series
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
37,761
In Stock
1 : £0.26000
Cut Tape (CT)
8,500 : £0.13254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
KXT341 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
60,343
In Stock
17,000
Factory
1 : £0.26106
Cut Tape (CT)
8,500 : £0.13254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 85°C
PTS645VL58 (LFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
26,235
In Stock
1 : £0.27000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.50mm x 7.10mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
Showing
of 1,401

C&K Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.