



TLSA070JLFS | |
|---|---|
DigiKey Part Number | 108-TLSA070JLFSTR-ND - Tape & Reel (TR) 108-TLSA070JLFSCT-ND - Cut Tape (CT) 108-TLSA070JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLSA070JLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSA070JLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.40mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 713gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.68600 | £6.86 |
| 25 | £0.63800 | £15.95 |
| 100 | £0.56840 | £56.84 |
| 250 | £0.52664 | £131.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.47501 | £427.51 |
| 1,800 | £0.45064 | £811.15 |
| 2,700 | £0.43756 | £1,181.41 |
| 4,500 | £0.42230 | £1,900.35 |
| 6,300 | £0.41296 | £2,601.65 |
| 9,000 | £0.40366 | £3,632.94 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |







