



TLS A 070 T3J LFS | |
|---|---|
DigiKey Part Number | 108-TLSA070T3JLFSTR-ND - Tape & Reel (TR) 108-TLSA070T3JLFSCT-ND - Cut Tape (CT) 108-TLSA070T3JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS A 070 T3J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLS A 070 T3J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.40mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 713gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.46213 | £415.92 |
| 1,800 | £0.43838 | £789.08 |
| 2,700 | £0.42563 | £1,149.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.66700 | £6.67 |
| 25 | £0.62040 | £15.51 |
| 100 | £0.55310 | £55.31 |
| 250 | £0.51244 | £128.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.70000 | £7.00 |
| 25 | £0.64440 | £16.11 |
| 100 | £0.56720 | £56.72 |
| 250 | £0.52080 | £130.20 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |









