STV Series IP67 Right Angle Through-Hole Tact Switches
CIT Relay & Switch's IP67 with silicon rubber seal, right angle through-hole PC pin tactile switch with actuator length and gram force options
With IP67 sealing degree, CIT Relay & Switch's right angle ST series tact switch offers actuator length options of 4.35 mm or 8.35 mm and actuation force from 160 gF up to 520 gF, along with a stainless steel dome for long life.
- Contact arrangement: SPST, momentary function
- Electrical rating: 50 mA at 48 VDC
- Electrical life: 1,000,000 cycles on stainless steel dome
- Contact resistance: less than 50 milliohms
- Right angle
- Surface mount
- Actuator travel: 0.45 mm ±0.1 mm
- Dielectric strength: 250 VRMS
- Operating temperature: -40°C to +85°C
- Dust proof
- Stainless steel dome option
- Multiple actuation force options
STV Series IP67 Right Angle Through-Hole Tact Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STV4.35LF260Q | SWITCH TACTILE SPST-NO 0.05A 48V | 923 - Immediate | $0.61 | View Details |
![]() | ![]() | STV8.35LF200Q | SWITCH TACTILE SPST-NO 0.05A 48V | 968 - Immediate | $0.46 | View Details |
![]() | ![]() | STV8.35LF260Q | SWITCH TACTILE SPST-NO 0.05A 48V | 993 - Immediate | $0.61 | View Details |
![]() | ![]() | STV8.35LF520Q | SWITCH TACTILE SPST-NO 0.05A 48V | 958 - Immediate | $0.61 | View Details |
![]() | ![]() | STV8.35LF160Q | SWITCH TACTILE SPST-NO 0.05A 48V | 970 - Immediate | $0.46 | View Details |
![]() | ![]() | STV4.35LF200Q | SWITCH TACTILE SPST-NO 0.05A 48V | 991 - Immediate | $0.46 | View Details |
![]() | ![]() | STV4.35LF520Q | SWITCH TACTILE SPST-NO 0.05A 48V | 847 - Immediate | $0.61 | View Details |