
STV8.35LF200Q | |
|---|---|
DigiKey Part Number | 2449-STV8.35LF200Q-ND |
Manufacturer | |
Manufacturer Product Number | STV8.35LF200Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.35mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.20mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.36720 | £9.18 |
| 100 | £0.32790 | £32.79 |
| 250 | £0.30368 | £75.92 |
| 500 | £0.28672 | £143.36 |
| 1,000 | £0.27104 | £271.04 |
| 3,000 | £0.24900 | £747.00 |
| 5,000 | £0.23995 | £1,199.75 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

