
STV8.35LF160Q | |
|---|---|
DigiKey Part Number | 2449-STV8.35LF160Q-ND |
Manufacturer | |
Manufacturer Product Number | STV8.35LF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.35mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.20mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37080 | £9.27 |
| 100 | £0.33090 | £33.09 |
| 250 | £0.30652 | £76.63 |
| 500 | £0.28940 | £144.70 |
| 1,000 | £0.27356 | £273.56 |
| 3,000 | £0.25132 | £753.96 |
| 5,000 | £0.24218 | £1,210.90 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

