Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV8.35LF260Q

DigiKey Part Number
2449-STV8.35LF260Q-ND
Manufacturer
Manufacturer Product Number
STV8.35LF260Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.20mm x 5.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.45mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.52000£5.20
25£0.48400£12.10
100£0.43180£43.18
250£0.39996£99.99
500£0.37772£188.86
1,000£0.35730£357.30
3,000£0.32877£986.31
5,000£0.31710£1,585.50
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200