DH/DH22U Series Anti-Vandal Illuminated Switches

CIT'S DH/DH22U series offers a dielectric strength of 2000 Vrms contact-to-contact and 2000 Vrms contact-to-LED

Image of CIT's DH/DH22U Series Anti-Vandal Illuminated SwitchesCIT's DH and DH22U series anti-vandal illuminated switches are heavy duty and rugged in construction. They are available from 22 mm up to 30 mm in size with single pole, single throw switch function. This momentary vandal-proof switch has a stainless steel body with a flush, ring illuminated actuator. The LED illumination is red with 12 VDC voltage and standard, 0.100" quick connect termination. The DH22U is UL approved and 22 mm in size. The actuator is stainless steel or black anodized aluminum with a polycarbonate LED lens. The threaded body is stainless steel or black anodized aluminum with an inner switch body of polycarbonate. Terminal support is polybutylene terephthalate with silver alloy contacts and epoxy sealed brass terminals. There are one hex nut and one O-ring supplied.

Features
  • Electrical rating: 2 A at 24 VAC or 125 VAC and 1 A at 250 VAC
  • Sealing: IP67
  • Electrical life: 50,000 cycles with contact resistance < 50 milliohms
  • Dielectric strength: 2000 VRMS contact-to-contact and 2000 VRMS contact-to-LED
  • Insulation resistance: > 100 milliohms
  • Actuation force: 550 ±50 gF with actuator travel of 2.5 mm ±0.3 mm
  • Operating and storage temperature: -25°C to +70°C
Applications
  • Parking kiosks
  • Ticket dispensers
  • Elevators
  • Industrial equipment
  • Testing equipment
  • Emergency phones
  • Marine and yachts
  • Dishwashers
  • Lighting controls
  • Water heaters
  • Dishwashers
  • Thermostats
  • Exhaust hoods
  • Commercial grills
  • Refrigeration
  • Ranges
  • Beverage dispensers
  • Ovens
  • HVAC

DH Series Anti-Vandal Illuminated Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB SPST-NO/NC 2A 125VDH221HLBSR6SWITCH PB SPST-NO/NC 2A 125V4 - Immediate$18.58View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSBNSWITCH PB SPST-NO/NC 2A 125V31 - Immediate$16.92View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSG12SWITCH PB SPST-NO/NC 2A 125V0 - Immediate$16.92View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSG24SWITCH PB SPST-NO/NC 2A 125V8 - Immediate$16.92View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSR12SWITCH PB SPST-NO/NC 2A 125V3 - Immediate$16.92View Details

DH22U Series Anti-Vandal Illuminated Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB SPDT 3A 125VDH22U1NASZZSWITCH PB SPDT 3A 125V117 - Immediate$14.44View Details
SWITCH PB SPDT 3A 125VDH22U1NBSG12SWITCH PB SPDT 3A 125V0 - Immediate$14.88View Details
SWITCH PB SPDT 3A 125VDH22U1NBSG24SWITCH PB SPDT 3A 125V21 - Immediate$16.72View Details
SWITCH PB SPDT 3A 125VDH22U1NBSR12SWITCH PB SPDT 3A 125V8 - Immediate$12.38View Details
SWITCH PB SPDT 3A 125VDH22U1NBSR24SWITCH PB SPDT 3A 125V18 - Immediate$12.68View Details
SWITCH PB DPDT 3A 125VDH22U2NBSBNSWITCH PB DPDT 3A 125V1 - Immediate$13.42View Details
Published: 2020-09-02