DH22 Series Anti-Vandal Pushbutton Switches

CIT Relay and Switch’s DH22 series anti-vandal pushbutton switch features IP67 sealing with stainless steel or ‎anodized aluminum body

Image of CIT's DH22 Series Anti-Vandal Pushbutton SwitchesCIT Relay and Switch’s DH22 series anti-vandal switch is momentary or latching and 22 mm in size with SPST NO, SPST NC, DPST NO, or ‎DPST NC functions. This switch has IP67 sealing with a stainless steel or anodized aluminum body. The flush actuator is available ‎with an LED ring or dot, illuminated or non-illuminated.‎

Features
  • LED voltage is 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC
  • Contact rating: 2 A at 24 VDC or 125 VAC and 1 A at 250 VAC
  • Actuation force: 550 ±50 gF with travel of 2.0 ±0.3 mm
  • LED color options include blue, red, and green
  • Contact resistance: 50 mΩ initially
  • Operating and storage temperature: -25°C to +70°C
Applications
  • Public interface kiosks
  • Industrial controls
  • Household white goods
  • Security devices
  • Audio/video equipment

DH22 Series Anti-Vandal Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBUB12SWITCH PB SPST-NO/NC 2A 125V0 - Immediate$19.76View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NASZZSWITCH PB SPST-NO/NC 2A 125V452 - Immediate$14.08View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSBNSWITCH PB SPST-NO/NC 2A 125V31 - Immediate$17.08View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSG12SWITCH PB SPST-NO/NC 2A 125V0 - Immediate$17.08View Details
SWITCH PB SPST-NO/NC 2A 125VDH221NBSR24SWITCH PB SPST-NO/NC 2A 125V18 - Immediate$17.08View Details
SWITCH PB SPST-NO/NC 2A 125VDH221HLBSR6SWITCH PB SPST-NO/NC 2A 125V4 - Immediate$18.75View Details
Published: 2023-01-17