DH25 Series Anti-Vandal Pushbutton Switches
CIT's 25 mm pushbutton switches feature IP67 sealing with stainless steel or anodized aluminum body
CIT's DH25 series anti-vandal switches are available with momentary or latching functions. The DH25 series switches are 25 mm in size and available with SPST NO, SPST NC, DPST NO, or DPST NC circuit functions. They feature IP67 sealing with stainless steel or anodized aluminum body and are available with an LED ring, dot illuminated, or non-illuminated flush actuator. These switches have voltage options of 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC and blue, red, and green LED color options. DH25 switches are suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.
The contact rating for the DH25 series is 2 A at 24 VDC or 125 VAC and 1 A at 250 VAC, the actuation force is 550 ±5 gF with travel of 2.0 ±0.3 mm, the contact resistance is 50 mΩ initially, and the operating and storage temperature is -25°C to +70°C.
- Size: 25 mm
- Circuit function options: SPST NO, SPST NC, DPST NO, or DPST NC
- Flush actuator styles: LED ring, dot illuminated, or non-illuminated
- LED color options: blue, red, and green
- Contact resistance: 50 mΩ initially
- LED voltage options: 6 VDC, 12 VDC, 24 VDC, 110 VDC, and 220 VDC
- IP67 sealing
- Actuation force: 550 ±5 gF with travel of 2.0 ±0.3 mm
- Operating and storage temperature: -25°C to +70°C
- Contact rating:
- 2 A at 24 VDC
- 2 A at 125 VAC
- 1 A at 250 VAC
- Public interface kiosks
- Industrial controls
- Household white goods
- Security devices
- Audio/video equipment
DH25 Series Anti-Vandal Pushbutton Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DH251NBSR24 | SWITCH PB SPST-NO/NC 2A 125V | 4 - Immediate | $18.08 | View Details |
![]() | ![]() | DH251NBUB12 | SWITCH PB SPST-NO/NC 2A 125V | 17 - Immediate | $19.82 | View Details |
![]() | ![]() | DH251NBSG24 | SWITCH PB DPST-NO/NC 2A 125V | 33 - Immediate | $18.08 | View Details |
![]() | ![]() | DH251NBSR12 | SWITCH PB SPST-NO/NC 2A 125V | 22 - Immediate | $18.08 | View Details |
![]() | ![]() | DH251NBSG12 | SWITCH PB SPST-NO/NC 2A 125V | 9 - Immediate | $18.08 | View Details |