DH30 Series Anti-Vandal Pushbutton Switches
CIT Relay & Switch's DH30 series features IP67 sealing and are available with stainless steel or anodized aluminum body
CIT Relay & Switch's DH30 series anti-vandal switches feature momentary or latching options and are 30 mm in size with SPST NO, SPST NC, DPST NO, or DPST NC function. They have IP67 sealing with a stainless steel or anodized aluminum body. The flush actuator is available with an LED ring, dot illuminated, or non-illuminated. The LED voltage is 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC. The LED color options include, but are not limited to, blue, red, and green. They are suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.
The DH30 series has a contact rating of 2 A at 24 VDC or 125 VAC and 1 A at 250 VAC, an actuation force of 550 ±50 gF with travel of 2.0 ±0.3 mm, a contact resistance of 50 mΩ initially, and operating and storage temperature from -25°C to +70°C.
- Size: 30 mm
- Latching options: momentary or latching
- IP67 sealing with stainless steel or anodized aluminum body
- Actuation force: 550 ±50 gF
- Actuation travel: 2.0 ±0.3 mm
- Contact resistance: ≤50 mΩ initial
- Operating and storage temperature: -25°C to +70°C
- Contact ratings:
- 2 A at 24 VDC
- 2 A at 125 VAC
- 1 A at 250 VAC
- Public interface kiosks
- Industrial controls
- Household white goods
- Security devices
- Audio/video equipment
DH30 Series Anti-Vandal Pushbutton Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DH301NBSB12 | SWITCH PB SPST-NO/NC 2A 125V | 5 - Immediate | $22.50 | View Details |
![]() | ![]() | DH301NBSB24 | SWITCH PB SPST-NO/NC 2A 125V | 54 - Immediate | $22.50 | View Details |
![]() | ![]() | DH301NBBRN | SWITCH PB SPST-NO/NC 2A 125V | 2 - Immediate | $22.50 | View Details |
![]() | ![]() | DH301NBSG12 | SWITCH PB SPST-NO/NC 2A 125V | 0 - Immediate | $22.50 | View Details |
![]() | ![]() | DH301NBSR24 | SWITCH PB SPST-NO/NC 10A 125V | 83 - Immediate | $22.50 | View Details |