SRNxxxxHA Series Power Inductors

Bourns’ power inductors are AEC-Q200 compliant and ideal for high-temperature applications

Image of Bourns SRNxxxxHA Series Power InductorsBourns Magnetics' introduces the AEC-Q200 compliant model SRN3030HA, SRN4030HA, and SRN5030HA series high-temperature semi-shielded power inductors. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective shielding, these inductors release lower magnetic field radiation compared to non-shielded inductors. These semi-shielded inductors are lower priced than typical conventional ferrite-shielded inductors of comparable size.

The model SRN3030HA, SRN4030HA, and SRN5030HA series feature high temperature tolerance and have been designed to meet a broad operating temperature range from -55°C to +150°C. These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom applications where enhanced inductor reliability may be required.

Features
  • Semi-shielded construction
  • High operating temperature
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen-free
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom

SRNxxxxHA Series Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 5A 18 MOHM SMDSRN5030HA-1R0YFIXED IND 1UH 5A 18 MOHM SMD546 - Immediate$0.31View Details
FIXED IND 1UH 2.6A 55 MOHM SMDSRN3030HA-1R0YFIXED IND 1UH 2.6A 55 MOHM SMD4 - Immediate$0.29View Details
FIXED IND 2.2UH 2.1A 85 MOHM SMDSRN3030HA-2R2YFIXED IND 2.2UH 2.1A 85 MOHM SMD545 - Immediate$0.29View Details
FIXED IND 4.7UH 2.7A 53 MOHM SMDSRN5030HA-4R7YFIXED IND 4.7UH 2.7A 53 MOHM SMD490 - Immediate$0.31View Details
FIXED IND 4.7UH 1.4A 200 MOHMSRN3030HA-4R7YFIXED IND 4.7UH 1.4A 200 MOHM684 - Immediate$0.29View Details
FIXED IND 100UH 550MA 1.45 OHMSRN4030HA-101MFIXED IND 100UH 550MA 1.45 OHM0 - Immediate$0.29View Details
FIXED IND 4.7UH 3.1A 60 MOHM SMDSRN4030HA-4R7YFIXED IND 4.7UH 3.1A 60 MOHM SMD490 - Immediate$0.29View Details
FIXED IND 3.3UH 3.4A 50 MOHM SMDSRN4030HA-3R3YFIXED IND 3.3UH 3.4A 50 MOHM SMD562 - Immediate$0.28View Details
FIXED IND 10UH 1.7A 105 MOHM SMDSRN5030HA-100MFIXED IND 10UH 1.7A 105 MOHM SMD487 - Immediate$0.31View Details
FIXED IND 47UH 350MA 2.05 OHMSRN3030HA-470MFIXED IND 47UH 350MA 2.05 OHM665 - Immediate$0.29View Details
FIXED IND 22UH 550MA 1.1 OHM SMDSRN3030HA-220MFIXED IND 22UH 550MA 1.1 OHM SMD1 - Immediate$0.29View Details
FIXED IND 1.5UH 4.2A 26 MOHM SMDSRN5030HA-1R5YFIXED IND 1.5UH 4.2A 26 MOHM SMD17 - Immediate$0.31View Details
FIXED IND 2.2UH 4.3A 30 MOHM SMDSRN4030HA-2R2YFIXED IND 2.2UH 4.3A 30 MOHM SMD119 - Immediate$0.29View Details
FIXED IND 100UH 250MA 5 OHM SMDSRN3030HA-101MFIXED IND 100UH 250MA 5 OHM SMD0 - Immediate$0.29View Details
FIXED IND 2.2UH 3.7A 33 MOHM SMDSRN5030HA-2R2YFIXED IND 2.2UH 3.7A 33 MOHM SMD430 - Immediate$0.31View Details
FIXED IND 47UH 800MA 450 MOHMSRN5030HA-470MFIXED IND 47UH 800MA 450 MOHM800 - Immediate$0.31View Details
FIXED IND 10UH 1.8A 180 MOHM SMDSRN4030HA-100MFIXED IND 10UH 1.8A 180 MOHM SMD103 - Immediate$0.29View Details
FIXED IND 1UH 5.5A 20 MOHM SMDSRN4030HA-1R0YFIXED IND 1UH 5.5A 20 MOHM SMD528 - Immediate$0.29View Details
FIXED IND 10UH 900MA 450 MOHMSRN3030HA-100MFIXED IND 10UH 900MA 450 MOHM209 - Immediate$0.29View Details
FIXED IND 470NH 7A 12 MOHM SMDSRN5030HA-R47YFIXED IND 470NH 7A 12 MOHM SMD0 - Immediate$0.35View Details
Published: 2022-03-02