1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3030HA-1R0Y

DigiKey Part Number
118-SRN3030HA-1R0YTR-ND - Tape & Reel (TR)
118-SRN3030HA-1R0YCT-ND - Cut Tape (CT)
118-SRN3030HA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3030HA-1R0Y
Description
FIXED IND 1UH 2.6A 55 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
122MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.16547£115.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.25300£2.53
25£0.22920£5.73
50£0.21260£10.63
100£0.19690£19.69
250£0.17796£44.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800