47 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.05Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3030HA-470M

DigiKey Part Number
118-SRN3030HA-470MTR-ND - Tape & Reel (TR)
118-SRN3030HA-470MCT-ND - Cut Tape (CT)
118-SRN3030HA-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3030HA-470M
Description
FIXED IND 47UH 350MA 2.05 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.05Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
2.05Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.16547£115.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
100£0.19520£19.52
Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.25300£2.53
25£0.22920£5.73
50£0.21260£10.63
100£0.19690£19.69
250£0.17796£44.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800