1 µH Shielded Drum Core, Wirewound Inductor 5 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5030HA-1R0Y

DigiKey Part Number
118-SRN5030HA-1R0YTR-ND - Tape & Reel (TR)
118-SRN5030HA-1R0YCT-ND - Cut Tape (CT)
118-SRN5030HA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5030HA-1R0Y
Description
FIXED IND 1UH 5A 18 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
14 @ 7.96MHz
Frequency - Self Resonant
124MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.18017£108.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.25500£2.55
100£0.20980£20.98
Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.27200£2.72
25£0.24560£6.14
50£0.22780£11.39
100£0.21110£21.11
250£0.19084£47.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200