High-Current Shielded Power Inductors – SRP3212 Series

Bourns’ expands highly efficient power inductors that feature flat wire construction, a small footprint, and a low profile

Image of Bourns' High-Current Shielded Power Inductors – SRP3212 SeriesBourns’ SRP3212 series inductors are manufactured with a molding process of metal alloy powder cores featuring high saturation currents, high heating currents, and shielded construction for low magnetic field radiation. The flat wire construction reduces DCR significantly compared to other similar-sized devices that use conventional wire, making these inductors highly efficient. Bourns has expanded this series with the SRP3212-1R0MR21. Offering a much higher Q factor and lower DCR rating than the standard 1 µH inductor in the SRP312 series, this part is specifically developed for use with Texas Instruments' BQ25638/BQ25638D battery chargers and is well-suited for use in DC/DC converters and consumer electronics.

SRP3212 inductor series has an operating temperature range of -40°C to +125°C, a small footprint, and a low profile. The features of these inductors make them a good choice for applications in wearable devices, HDDs, SSDs, smartphones, and LCDs.

Features
  • Compact size
  • Shielded construction
  • Low radiation
  • High current
  • Low DCR
  • High-Q design
  • Specially designed: SRP3212-1R0MR21 for Texas Instruments BQ25638/BQ25638D
Applications
  • DC/DC converters in consumer, industrial, and telecom electronics
  • Wearable devices
  • HDDs and SSDs
  • Smartphones
  • LCDs

Specially Designed Power Inductor – SPR3212_R21

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 5.5A 19 MOHM SMDSRP3212-1R0MR21FIXED IND 1UH 5.5A 19 MOHM SMD247 - Immediate$0.29View Details

High-Current Shielded Power Inductors – SRP3212 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 330NH 8.5A 13 MOHM SMDSRP3212-R33MFIXED IND 330NH 8.5A 13 MOHM SMD222 - Immediate$0.22View Details
FIXED IND 470NH 7A 19.2 MOHM SMDSRP3212-R47MFIXED IND 470NH 7A 19.2 MOHM SMD1608 - Immediate$0.22View Details
FIXED IND 680NH 6.2A 24 MOHM SMDSRP3212-R68MFIXED IND 680NH 6.2A 24 MOHM SMD2338 - Immediate$0.22View Details
FIXED IND 1UH 5.5A 32 MOHM SMDSRP3212-1R0MFIXED IND 1UH 5.5A 32 MOHM SMD4627 - Immediate$0.16View Details
FIXED IND 1.5UH 4.4A 53 MOHM SMDSRP3212-1R5MFIXED IND 1.5UH 4.4A 53 MOHM SMD0 - Immediate$0.22View Details
FIXED IND 2.2UH 4A 73 MOHM SMDSRP3212-2R2MFIXED IND 2.2UH 4A 73 MOHM SMD5052 - Immediate$0.22View Details
FIXED IND 3.3UH 3.1A 101 MOHMSRP3212-3R3MFIXED IND 3.3UH 3.1A 101 MOHM8895 - Immediate$0.22View Details
FIXED IND 4.7UH 2.2A 146 MOHMSRP3212-4R7MFIXED IND 4.7UH 2.2A 146 MOHM9889 - Immediate$0.22View Details
Updated: 2024-02-26
Published: 2022-05-04