
SRP3212-1R0MR21 | |
|---|---|
DigiKey Part Number | 118-SRP3212-1R0MR21TR-ND - Tape & Reel (TR) 118-SRP3212-1R0MR21CT-ND - Cut Tape (CT) 118-SRP3212-1R0MR21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-1R0MR21 |
Description | FIXED IND 1UH 5.5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 19mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP3212-1R0MR21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.19660 | £19.66 |
| 1,000 | £0.16167 | £161.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15244 | £304.88 |
| 4,000 | £0.14375 | £575.00 |
| 6,000 | £0.13890 | £833.40 |
| 10,000 | £0.13303 | £1,330.30 |
| 14,000 | £0.12930 | £1,810.20 |
| 20,000 | £0.12546 | £2,509.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

