
SRP3212-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP3212-3R3MTR-ND - Tape & Reel (TR) 118-SRP3212-3R3MCT-ND - Cut Tape (CT) 118-SRP3212-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-3R3M |
Description | FIXED IND 3.3UH 3.1A 101 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.1 A 101mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.14880 | £14.88 |
| 1,000 | £0.12237 | £122.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11538 | £230.76 |
| 4,000 | £0.10880 | £435.20 |
| 6,000 | £0.10513 | £630.78 |
| 10,000 | £0.10068 | £1,006.80 |
| 14,000 | £0.09785 | £1,369.90 |
| 20,000 | £0.09495 | £1,899.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

