470 nH Shielded Drum Core, Wirewound Inductor 7 A 19.2mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212-R47M

DigiKey Part Number
118-SRP3212-R47MTR-ND - Tape & Reel (TR)
118-SRP3212-R47MCT-ND - Cut Tape (CT)
118-SRP3212-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212-R47M
Description
FIXED IND 470NH 7A 19.2 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 7 A 19.2mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRP3212-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
19.2mOhm Max
Q @ Freq
3 @ 100kHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13000£1.30
100£0.10730£10.73
1,000£0.08824£88.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08320£166.40
4,000£0.07845£313.80
6,000£0.07580£454.80
10,000£0.07259£725.90
14,000£0.07055£987.70
20,000£0.06846£1,369.20
50,000£0.06336£3,168.00
100,000£0.06264£6,264.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200