S-82L1/T1/U1/V1 Series 1-Cell Battery Protection IC
ABLIC's battery protection IC supports safe, highly efficient fast-charging
ABLIC's S-82L1/T1/U1/V1 series has the industry's first alarm function (AO pin) to monitor the voltage between VDD and VSS with a high accuracy of ±12 mV. This allows the charge control circuit to instinctively adjust the amount of current and charge voltage, thereby accurately detecting the battery voltage during fast charging without using an AD converter. Additionally, an alarm signal can be output to the charge control circuit. This IC supports safe, highly efficient fast charging, contributing to an improved device safety level and longer battery life.
- Number of cells: 1
- Temperature range: TA = -40°C to +85°C
- Function:
- S-82L1 series: alarm function
- S-82T1/U1/V1 series: sense resistance, alarm function
- Overcharge detection voltage accuracy:
- S-82L1 series: 4.20 V to 4.60 V (±12 mV)
- S-82T1/U1/V1 series: 3.50 V to 4.80 V (±12 mV)
- Overdischarge detection voltage accuracy:
- 2.00 V to 3.00 V (±50 mV)
- Current consumption during operation:
- S-82L1 series: 0.8 µA typ., 1.5 µA max. (TA = +25°C)
- S-82T1/U1/V1 series: 2.5 µA typ., 5.0 µA max. (TA = +25°C)
- Current consumption during power-down:
- 0.05 µA max. (TA = +25°C)
- Discharge overcurrent 1 detection voltage accuracy:
- S-82L1 series: 0.003 V to 0.100 V (±3 mV)
- S-82T1 series: 0.003 V to 0.100 V (±1.5 mV)
- S-82U1 series: 0.003 V to 0.100 V (±1 mV)
- S-82V1 series: 0.003 V to 0.100 V (±0.75 mV)
- Discharge overcurrent 2 detection voltage accuracy:
- S-82T1 series: 0.010 V to 0.100 V (±3 mV)
- S-82U1 series: 0.010 V to 0.100 V (±2 mV)
- S-82V1 series: 0.010 V to 0.100 V (±1.5 mV)
- Package:
- S-82L1 series: SNT-6A
- S-82T1/U1/V1 series: HSNT-8 (1616)
- Smartphones
- Tablet PCs
- Headsets
- Smartwatches
- Activity trackers
- Wireless earphones
S-82L1/T1/U1/V1 Series 1-Cell Battery Protection IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-82L1AAA-I6T1U7 | BATTERY PROTECTION IC FOR 1 CELL | 90 - Immediate | $1.38 | View Details |
![]() | ![]() | S-82T1AAA-A8T2U | BATTERY PROTECTION IC FOR 1 CELL | 100 - Immediate | $1.47 | View Details |
![]() | ![]() | S-82U1AAA-A8T2U | BATTERY PROTECTION IC FOR 1 CELL | 100 - Immediate | $1.68 | View Details |
![]() | ![]() | S-82U1AAB-A8T2U | BATTERY PROTECTION IC FOR 1 CELL | 100 - Immediate | $1.68 | View Details |
![]() | ![]() | S-82V1AAA-A8T2U | BATTERY PROTECTION IC FOR 1 CELL | 100 - Immediate | $1.90 | View Details |