


S-82U1AAB-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82U1AAB-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82U1AAB-A8T2UCT-ND - Cut Tape (CT) 1662-S-82U1AAB-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82U1AAB-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.22900 | £12.29 |
| 25 | £1.12080 | £28.02 |
| 100 | £1.00210 | £100.21 |
| 250 | £0.94532 | £236.33 |
| 500 | £0.91606 | £458.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.83548 | £4,177.40 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

