


S-82T1AAA-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82T1AAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82T1AAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82T1AAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82T1AAA-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.04900 | £10.49 |
| 25 | £0.95440 | £23.86 |
| 100 | £0.85100 | £85.10 |
| 250 | £0.80184 | £200.46 |
| 500 | £0.77214 | £386.07 |
| 1,000 | £0.74771 | £747.71 |
| 2,500 | £0.72192 | £1,804.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.70637 | £3,531.85 |
| 10,000 | £0.69358 | £6,935.80 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

