
S-82L1AAA-I6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82L1AAA-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82L1AAA-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82L1AAA-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82L1AAA-I6T1U7 |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.01800 | £10.18 |
| 25 | £0.92600 | £23.15 |
| 100 | £0.82510 | £82.51 |
| 250 | £0.77688 | £194.22 |
| 500 | £0.74782 | £373.91 |
| 1,000 | £0.74608 | £746.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.66354 | £3,317.70 |
| 10,000 | £0.65139 | £6,513.90 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

