Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,641 Marketplace | 188 : £1.19521 Tube | Tube | Obsolete | - | 360 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
338 Marketplace | 170 : £1.31471 Bulk | Bulk | Active | - | 400 V | 41 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
79,885 Marketplace | 161 : £1.38944 Bulk | Bulk | Active | - | 430 V | 10 A | 1.9V @ 4V, 6A | 130 W | - | Logic | 12 nC | -/3.64µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3,615 Marketplace | 154 : £1.45662 Tube | Tube | Obsolete | - | 360 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
50,986 Marketplace | 135 : £1.66578 Bulk | Bulk | Active | - | 430 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 15 nC | -/4.7µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | D2PAK-6 | |||
12,089 Marketplace | 124 : £1.80024 Bulk | Bulk | Obsolete | - | 360 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
971 Marketplace | 119 : £1.87496 Bulk | Bulk | Active | - | 360 V | 44 A | 1.4V @ 4V, 6A | 187 W | - | Logic | 20 nC | -/5.4µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | |||
22,400 Marketplace | 118 : £1.90483 Bulk | Bulk | Active | - | 360 V | 44 A | 1.4V @ 4V, 6A | 187 W | - | Logic | 20 nC | -/5.4µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
14,852 Marketplace | 188 : £1.19521 Bulk | Bulk | Active | - | 430 V | 15.5 A | 1.8V @ 4V, 6A | 166.7 W | - | Logic | 15.1 nC | -/3.64µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,175 Marketplace | 109 : £2.05422 Bulk | Bulk | Active | - | 360 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB |