IGBT 430 V 15.5 A 166.7 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9V2540S3ST

DigiKey Part Number
2156-ISL9V2540S3ST-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ISL9V2540S3ST
Description
IGBT 430V 15.5A TO-263
Customer Reference
Detailed Description
IGBT 430 V 15.5 A 166.7 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
15.5 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 4V, 6A
Power - Max
166.7 W
Switching Energy
-
Input Type
Logic
Gate Charge
15.1 nC
Td (on/off) @ 25°C
-/3.64µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,852
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14852
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
186£1.20414£223.97
Unit Price without VAT:£1.20414
Unit Price with VAT:£1.44497