
FGB3236-F085 | |
|---|---|
DigiKey Part Number | 2156-FGB3236-F085-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGB3236-F085 |
Description | IGBT 360V 44A TO-263 |
Customer Reference | |
Detailed Description | IGBT 360 V 44 A 187 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 360 V | |
Current - Collector (Ic) (Max) | 44 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 4V, 6A | |
Power - Max | 187 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 20 nC | |
Td (on/off) @ 25°C | -/5.4µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Bulk: | 22400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | £1.90712 | £225.04 |
| Unit Price without VAT: | £1.90712 |
|---|---|
| Unit Price with VAT: | £2.28854 |

