
ISL9V3036D3S | |
---|---|
DigiKey Part Number | 2156-ISL9V3036D3S-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9V3036D3S |
Description | IGBT 360V 21A TO-252 |
Customer Reference | |
Detailed Description | IGBT 360 V 21 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 360 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
154 | £1.45662 | £224.32 |
Unit Price without VAT: | £1.45662 |
---|---|
Unit Price with VAT: | £1.74794 |