Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT832F

DigiKey Part Number
1914-1014-2-ND - Tape & Reel (TR)
1914-1014-1-ND - Cut Tape (CT)
1914-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT832F
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BT832F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
8Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,606
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.19000£7.19
10£6.24000£62.40
25£5.91040£147.76
100£5.45720£545.72
250£5.18608£1,296.52
500£4.99468£2,497.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.76768£4,767.68
Manufacturers Standard Package
Unit Price without VAT:£7.19000
Unit Price with VAT:£8.62800