Bluetooth v5.0 RF Transceiver Modules and Modems

Results: 226
Stocking Options
Environmental Options
Media
Exclude
226Results
Applied FiltersRemove All

Showing
of 226
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BMD-300-A-R
RF TXRX MOD BT TH SMD
u-blox
28,706
In Stock
1 : £4.20000
Cut Tape (CT)
1,000 : £3.74761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
10.4mA
17mA
Surface Mount
-40°C ~ 85°C
Module
ANNA-B112-01B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
32,991
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B1_Combi_web
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
6,230
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B112-02B
NRF52832, SIP, CHIP ANTENNA, ANT
u-blox
439
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
9dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
52-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
50,754
In Stock
1 : £4.47000
Cut Tape (CT)
500 : £3.99806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
BM832A
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
7,081
In Stock
1 : £4.47000
Cut Tape (CT)
1,000 : £3.03183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
866
In Stock
1 : £4.47000
Cut Tape (CT)
500 : £3.99806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
BMD-301
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
4,000
In Stock
1 : £4.70000
Cut Tape (CT)
1,000 : £4.19287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
17mA
12mA
Surface Mount
-40°C ~ 85°C
Module
BMD-350-A-R
RF TXRX MOD BT TH SMD
u-blox
25,941
In Stock
1 : £4.80000
Cut Tape (CT)
1,000 : £4.28888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA ~ 11.7mA
5.3mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C
Module
453-00005
RF TXRX MOD BT PCB TH SMD
Ezurio
2,711
In Stock
1 : £4.83000
Cut Tape (CT)
1,000 : £4.31346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
BT832A
RF TXRX MOD BT TH SMD
Fanstel Corp.
2,102
In Stock
1 : £5.04000
Cut Tape (CT)
1,000 : £3.42270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
ISM14585-L35_Top
RF TXRX MOD BT TH SMD
Inventek Systems
14,174
In Stock
1 : £5.15000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
-
-
I2C, SPI, UART
Integrated, Trace
-
8MB Flash, 64kB OTP, 128kB ROM, 96kB SRAM
1.8V ~ 3.6V
3.7mA
3.4mA
Surface Mount
-40°C ~ 85°C
35-SMD Module
RN4871U-V/RM118
RF TXRX MODULE BLUETOOTH SMD
Microchip Technology
7,765
In Stock
1 : £5.68000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
-
0dBm
-90dBm
UART
Antenna Not Included
-
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
17-SMD Module
BM832
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
4,754
In Stock
1 : £5.69000
Cut Tape (CT)
1,000 : £3.87404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
NINA-B306_Combi_web
RF TXRX MOD BT TRACE SMD
u-blox
752
In Stock
1 : £6.03000
Cut Tape (CT)
500 : £5.38950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B301
RF TXRX MODULE BLUETOOTH SMD
u-blox
3,299
In Stock
1 : £6.10000
Cut Tape (CT)
500 : £5.44516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
BE890D3S152T0I1000
RF TXRX MOD BLUETOOTH CHIP SMD
Telit Cinterion
4,221
In Stock
1 : £6.25000
Tray
-
Tray
Not For New Designs
Not Verified
Bluetooth
Bluetooth v5.0
-
-
1Mbps
4dBm
-70dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
-
1.7V ~ 3.6V
-
1.2mA ~ 2.5mA
Surface Mount
-40°C ~ 85°C
48-SMD Module
NINA-B306
RF TXRX MOD BT TH SMD
u-blox
368
In Stock
1 : £6.32000
Cut Tape (CT)
500 : £5.63996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
BT832
RF TXRX MOD BT TH SMD
Fanstel Corp.
7,473
In Stock
1 : £6.38000
Cut Tape (CT)
1,000 : £4.35282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
NINA-B302
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
340
In Stock
1 : £6.42000
Cut Tape (CT)
500 : £5.73272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
ISP1507-Ax-RS
RF TXRX MOD BT TH SMD
Insight SIP
15,055
In Stock
1 : £6.59000
Cut Tape (CT)
500 : £6.24850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, I2C, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
6.5mA
7.1mA
Surface Mount
-40°C ~ 85°C
Module
NINA-B311
RF TXRX MOD 802.15.4BT SMD
u-blox
847
In Stock
1 : £6.65000
Cut Tape (CT)
500 : £5.93680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
RN4871-V/RM1xx
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
4,606
In Stock
1 : £6.86000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
256kB Flash, 32kB ROM, 24kB SRAM
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
RN4870-I/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
2,225
In Stock
1 : £6.86000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4870
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
33-SMD Module
RN4871-V/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
1,719
In Stock
1 : £6.86000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
16-SMD Module
Showing
of 226

Bluetooth v5.0 RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.