Fanstel Corp. RF Transceiver Modules and Modems

Results: 104
Stocking Options
Environmental Options
Media
Exclude
104Results
Applied FiltersRemove All

Showing
of 104
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BC805M
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
4,167
In Stock
1 : £3.58000
Cut Tape (CT)
1,000 : £2.41495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
4dBm
-97dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
4.6mA
Surface Mount
-40°C ~ 85°C
14-SMD Module
BM832A
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
9,181
In Stock
1 : £4.47000
Cut Tape (CT)
1,000 : £3.03183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
BT832A
RF TXRX MOD BT TH SMD
Fanstel Corp.
5,102
In Stock
1 : £5.04000
Cut Tape (CT)
1,000 : £3.42270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BM832
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
9,939
In Stock
1 : £5.69000
Cut Tape (CT)
1,000 : £3.87404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
BC833M
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
3,675
In Stock
1 : £6.21000
Cut Tape (CT)
1,000 : £4.23620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
ADC, GPIO, I2C, SPI, UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.7mA
4.9mA
Surface Mount
-40°C ~ 105°C
24-SMD Module
BT832
RF TXRX MOD BT TH SMD
Fanstel Corp.
4,473
In Stock
1 : £6.38000
Cut Tape (CT)
1,000 : £4.35282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BC833E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
715
In Stock
1 : £6.72000
Cut Tape (CT)
1,000 : £4.58529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
ADC, GPIO, I2C, SPI, UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.7mA
4.9mA
Surface Mount
-40°C ~ 105°C
24-SMD Module
BM833
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
8,913
In Stock
1 : £6.83000
Cut Tape (CT)
1,000 : £4.65904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-104dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.6mA
4.6mA
Surface Mount
-40°C ~ 105°C
68-SMD Module
BT832F
RF TXRX MOD BT TH SMD
Fanstel Corp.
2,786
In Stock
1 : £6.99000
Cut Tape (CT)
1,000 : £4.77475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BM833E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
1,523
In Stock
1 : £8.01000
Cut Tape (CT)
1,000 : £5.48522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-104dBm
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.6mA
4.6mA
Surface Mount
-40°C ~ 105°C
68-SMD Module
BC832
RF TXRX MOD BLUETOOTH CHIP SMD
Fanstel Corp.
1,112
In Stock
1 : £8.01000
Cut Tape (CT)
1,000 : £5.48522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BM833F
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
2,928
In Stock
1 : £8.06000
Cut Tape (CT)
1,000 : £5.51639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-104dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.6mA
4.6mA
Surface Mount
-40°C ~ 105°C
68-SMD Module
BT840
RF TXRX MOD BT TRACE SMD
Fanstel Corp.
7,838
In Stock
1 : £8.46000
Cut Tape (CT)
1,000 : £4.59508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BT840E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
1,227
In Stock
1 : £9.48000
Cut Tape (CT)
1,000 : £6.50663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BT840F
RF TXRX MOD BT TRACE SMD
Fanstel Corp.
7,850
In Stock
1 : £9.81000
Cut Tape (CT)
1,000 : £6.74201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BC840E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
1,634
In Stock
1 : £9.99000
Cut Tape (CT)
1,000 : £6.86458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included, U.FL
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
LR62E
RF TXRX MODULE U.FL SMD
Fanstel Corp.
328
In Stock
1 : £9.99000
Cut Tape (CT)
1,000 : £6.86458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
LoRa
-
902MHz ~ 928MHz
-
22dBm
-
SPI
Antenna Not Included, U.FL
SX1262
-
1.7V ~ 3.6V
4.2mA
-
Surface Mount
-40°C ~ 85°C
Module
BC840M
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
585
In Stock
1 : £10.07247
Cut Tape (CT)
1,000 : £6.92577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
PCB Trace
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
BT40
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
715
In Stock
1 : £10.39000
Cut Tape (CT)
1,000 : £7.14983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
66-SMD Module
BT40E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
1,157
In Stock
1 : £11.65000
Cut Tape (CT)
1,000 : £8.03062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
66-SMD Module
BC40M
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
2,452
In Stock
1 : £12.07000
Cut Tape (CT)
1,000 : £8.32247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
Bluetooth v5.2, Zigbee®
-
2.4GHz
2Mbps
0dBm
-
GPIO
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
64-SMD Module
BT40F
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
2,886
In Stock
1 : £12.07000
Cut Tape (CT)
1,000 : £8.33251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.6mA
3.2mA
Surface Mount
-40°C ~ 105°C
66-SMD Module
LR62XE
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
704
In Stock
1 : £12.16000
Cut Tape (CT)
1,000 : £10.41908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
LoRa
-
-
-
29.2dBm
-
-
Antenna Not Included, U.FL
-
-
-
-
-
Surface Mount
-40°C ~ 85°C
11-SMD Module
BT832X
RF TXRX MOD BT TH SMD
Fanstel Corp.
1,842
In Stock
1 : £12.89000
Cut Tape (CT)
1,000 : £8.90383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
20dBm
-105dBm
I2C, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BT832XE
RF TXRX MOD BLUETOOTHU.FL SMD
Fanstel Corp.
2,235
In Stock
1 : £13.11000
Cut Tape (CT)
1,000 : £9.05364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
20dBm
-105dBm
I2C, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
Showing
of 104

Fanstel Corp. RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.