
SPP80P06PHXKSA1 | |
|---|---|
DigiKey Part Number | 448-SPP80P06PHXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP80P06PHXKSA1 |
Description | MOSFET P-CH 60V 80A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 340W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP80P06PHXKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5033 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 340W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 64A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 5.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 50 | £2.03960 | £101.98 |
| 100 | £1.85180 | £185.18 |
| 500 | £1.52260 | £761.30 |
| 1,000 | £1.41689 | £1,416.89 |
| 2,000 | £1.32805 | £2,656.10 |
| 5,000 | £1.23202 | £6,160.10 |
| Unit Price without VAT: | £3.98000 |
|---|---|
| Unit Price with VAT: | £4.77600 |









