Similar
Similar

DZ2413000L | |
|---|---|
DigiKey Part Number | DZ2413000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2413000L |
Description | DIODE ZENER 13V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2413000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13176 | £395.28 |
| 6,000 | £0.12198 | £731.88 |
| 9,000 | £0.11697 | £1,052.73 |
| 15,000 | £0.11254 | £1,688.10 |
| Unit Price without VAT: | £0.13176 |
|---|---|
| Unit Price with VAT: | £0.15811 |



