
KDZVTFTR13B | |
|---|---|
DigiKey Part Number | KDZVTFTR13BTR-ND - Tape & Reel (TR) KDZVTFTR13BCT-ND - Cut Tape (CT) KDZVTFTR13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR13B |
Description | DIODE ZENER 14.15V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.15 V 1 W ±6.54% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.27800 | £2.78 |
| 100 | £0.17770 | £17.77 |
| 500 | £0.13426 | £67.13 |
| 1,000 | £0.11069 | £110.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10022 | £300.66 |
| 6,000 | £0.08526 | £511.56 |
| 9,000 | £0.08366 | £752.94 |
| 15,000 | £0.08356 | £1,253.40 |
| 21,000 | £0.07386 | £1,551.06 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

