Rohm Semiconductor Single Zener Diodes

Results: 1,383
Stocking Options
Environmental Options
Media
Exclude
1,383Results
Applied FiltersRemove All

Showing
of 1,383
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB160MM-30TFTR
DIODE ZENER 3.8V 1W PMDU
Rohm Semiconductor
4,193
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.08540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.8 V
-
1 W
-
60 µA @ 1 V
150°C
-
-
Surface Mount
SOD-123F
PMDU
1SS380TE-17
DIODE ZENER 3.3V 200MW UMD2
Rohm Semiconductor
2,701
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
200 mW
-
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 6.2V 100MW VMN2M
Rohm Semiconductor
41,311
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
100 mW
60 Ohms
1 µA @ 3 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
CDZVT2R3.3B
DIODE ZENER 2V 100MW VMN2M
Rohm Semiconductor
28,710
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
-
100 mW
100 Ohms
120 µA @ 500 mV
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 3.6V 200MW UMD2
Rohm Semiconductor
18,330
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
200 mW
100 Ohms
10 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 5.6V 100MW VMN2M
Rohm Semiconductor
15,968
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
100 mW
60 Ohms
1 µA @ 2.5 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 16V 200MW UMD2
Rohm Semiconductor
11,697
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
200 mW
50 Ohms
100 nA @ 12 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 5.1V 100MW VMN2M
Rohm Semiconductor
10,970
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
100 mW
80 Ohms
2 µA @ 1.5 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 8.2V 200MW UMD2
Rohm Semiconductor
9,635
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
-
200 mW
30 Ohms
500 nA @ 5 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 3.6V 100MW VMN2M
Rohm Semiconductor
9,385
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
100 mW
100 Ohms
10 µA @ 1 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
CDZVT2R3.3B
DIODE ZENER 7.5V 100MW VMN2M
Rohm Semiconductor
9,369
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
-
100 mW
30 Ohms
500 nA @ 4 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
CDZVT2R3.3B
DIODE ZENER 3.3V 100MW VMN2M
Rohm Semiconductor
8,895
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
100 mW
120 Ohms
20 µA @ 1 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 33V 200MW UMD2
Rohm Semiconductor
8,314
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
-
200 mW
250 Ohms
100 nA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
1SS380TE-17
DIODE ZENER 3V 200MW UMD2
Rohm Semiconductor
7,555
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
-
200 mW
-
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 9.1V 100MW VMN2M
Rohm Semiconductor
5,689
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.02119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
-
100 mW
30 Ohms
500 nA @ 6 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 12V 200MW UMD2
Rohm Semiconductor
5,233
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
200 mW
30 Ohms
100 nA @ 9 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
1SS380TE-17
DIODE ZENER 7.5V 200MW UMD2
Rohm Semiconductor
3,295
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
-
200 mW
30 Ohms
500 nA @ 4 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
1SS380TE-17
DIODE ZENER 24V 200MW UMD2
Rohm Semiconductor
3,025
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
200 mW
120 Ohms
100 nA @ 19 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
1SS380TE-17
DIODE ZENER 4.7V 200MW UMD2
Rohm Semiconductor
1,888
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
-
200 mW
100 Ohms
2 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
CDZVT2R3.3B
DIODE ZENER 15V 100MW VMN2M
Rohm Semiconductor
1,044
In Stock
1 : £0.11000
Cut Tape (CT)
8,000 : £0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
100 mW
42 Ohms
100 nA @ 11 V
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 6.2V 200MW UMD2
Rohm Semiconductor
179,240
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.01973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
200 mW
60 Ohms
1 µA @ 3 V
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
SC-79, SOD-523
DIODE ZENER 18V 150MW EMD2
Rohm Semiconductor
40,316
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
150 mW
65 Ohms
100 nA @ 13 V
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
EDZVFHT2R20B
DIODE ZENER 4.7V 150MW EMD2
Rohm Semiconductor
17,447
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
150 mW
100 Ohms
2 µA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
SC-79, SOD-523
DIODE ZENER 6.2V 150MW EMD2
Rohm Semiconductor
14,087
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
150 mW
60 Ohms
1 µA @ 3 V
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
EDZVFHT2R20B
DIODE ZENER 12V 150MW EMD2
Rohm Semiconductor
9,834
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
150 mW
30 Ohms
100 nA @ 9 V
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
Showing
of 1,383

Rohm Semiconductor Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.