
KDZVTR13B | |
|---|---|
DigiKey Part Number | KDZVTR13BTR-ND - Tape & Reel (TR) KDZVTR13BCT-ND - Cut Tape (CT) KDZVTR13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR13B |
Description | DIODE ZENER 14.15V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.15 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 100 | £0.16430 | £16.43 |
| 500 | £0.12346 | £61.73 |
| 1,000 | £0.11029 | £110.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09352 | £280.56 |
| 6,000 | £0.08507 | £510.42 |
| 9,000 | £0.08076 | £726.84 |
| 15,000 | £0.07592 | £1,138.80 |
| 21,000 | £0.07305 | £1,534.05 |
| 30,000 | £0.07026 | £2,107.80 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |











