KYOCERA AVX LCCI Series Inductors | Datasheet Preview
KYOCERA AVX's ultra-miniature LCCI multilayer ceramic chip inductors are designed for high-frequency RF applications. The LCCI series are rated for use where operating temperatures spanning -40°C to +85°C are needed and are available with three standard inductance values of 3.9 nH, 39 nH, and 390 nH. They also have seven standard inductance tolerances: 2%, 3%, 5%, 10%, 0.1 nH, 0.2 nH, 0.3 nH. Inductance values, tolerances, and the minimum self-resonant frequencies range depending upon the size of the ceramic chip. The LCCI series comes in 0201, 0402, and 0603 footprints. With a tight tolerance on physical dimensions, RoHS compliance, and a high product quality and outstanding reliability, the LCCI series is well-suited for PHS, WLAN, mobile communications, and computer communications applications.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCCI0402J27NGTAR | FIXED IND 27NH 300MA 800 MOHM | 4602 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0201S1N0GTAR | FIXED IND 1NH 600MA 140 MOHM SMD | 0 - Immediate 15000 - Factory Stock | $0.07 | View Details |
![]() | ![]() | LCCI0603J15NGTAR | FIXED IND 15NH 600MA 400 MOHM | 17007 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0201S5N6GTAR | FIXED IND 5.6NH 350MA 400 MOHM | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0603J82NGTAR | FIXED IND 82NH 300MA 950 MOHM | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0201S2N0GTAR | FIXED IND 2NH 450MA 200 MOHM SMD | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0603S3N3GTAR | FIXED IND 3.3NH 1A 130 MOHM SMD | 7795 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402J10NGTAR | FIXED IND 10NH 500MA 300 MOHM | 19248 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402J8N2GTAR | FIXED IND 8.2NH 500MA 280 MOHM | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402S1N5GTAR | FIXED IND 1.5NH 1A 100 MOHM SMD | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0603J39NGTAR | FIXED IND 39NH 500MA 650 MOHM | 7837 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402S3N9GTAR | FIXED IND 3.9NH 700MA 200 MOHM | 16863 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0603S2N7GTAR | FIXED IND 2.7NH 1A 130 MOHM SMD | 11519 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402J56NGTAR | FIXED IND 56NH 200MA 1.1 OHM SMD | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402S3N3GTAR | FIXED IND 3.3NH 800MA 160 MOHM | 31329 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402J22NGTAR | FIXED IND 22NH 300MA 700 MOHM | 0 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0201S3N3GTAR | FIXED IND 3.3NH 450MA 300 MOHM | 42516 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402J6N8GTAR | FIXED IND 6.8NH 600MA 250 MOHM | 8824 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402S2N7GTAR | FIXED IND 2.7NH 800MA 160 MOHM | 29281 - Immediate | $0.07 | View Details |
![]() | ![]() | LCCI0402S2N7GTAR | FIXED IND 2.7NH 800MA 160 MOHM | 29281 - Immediate | $0.07 | View Details |