


LCCI0402J10NGTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402J10NGTARTR-ND - Tape & Reel (TR) 478-LCCI0402J10NGTARCT-ND - Cut Tape (CT) 478-LCCI0402J10NGTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402J10NGTAR |
Description | FIXED IND 10NH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 100 | £0.01160 | £1.16 |
| 1,000 | £0.00951 | £9.51 |
| 5,000 | £0.00830 | £41.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00822 | £82.20 |
| 20,000 | £0.00775 | £155.00 |
| 30,000 | £0.00748 | £224.40 |
| 50,000 | £0.00717 | £358.50 |
| 70,000 | £0.00696 | £487.20 |
| 100,000 | £0.00676 | £676.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

