1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0402S1N5GTAR

DigiKey Part Number
478-LCCI0402S1N5GTARTR-ND - Tape & Reel (TR)
478-LCCI0402S1N5GTARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCCI0402S1N5GTAR
Description
FIXED IND 1.5NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00767£153.40
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400