Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
QPC-Slide7

In summary, QPC AC Motor Run Capacitors are quicker to install, and offer more durability and reliability than alternative devices. They have exclusive locking push-wire contacts to speed installation, eliminate soldering and save overall installation time. Metal mounting brackets are easily removable to further speed assembly. Standard values are in the 0.4 to 10µF range, with voltage ratings of 250 to 450 VAC. QPC capacitors are small in size, offer high capacitance density and available voltages.

PTM Published on: 2016-06-28