The LCS series is available with solder terminals, Quick Connect, PC configurations and wire leads. It is IP67 approved with the potted wire lead option and has an electrical rating of 6 amp @ 125VAC and an ENEC international rating of 3(1) amp @ 250VAC. The LCS is sealed so it is ideal in harsh or dusty environments, or environments where airborne contamination will cause reductions in switch life.