Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Slide8
With Bourns having over 60 years experience in variable resistive technology, you can be assured that Bourns® Model 3382 is a highly reliable rotary position sensor. Linearity of ±2% after 1,000,000 rotational cycles is specified. The 3382 is available in SMD and through-hole packages. Operating temperature range of -40°C to +120°C.  Resistance range of 2.5 K to 100 K ohms gives distributors exceptional design flexibility. Special modifications are available upon request. Contact DigiKey for more information.
PTM Published on: 2011-10-19